2-640445-3
23P MTA156 HDR ASSY FL/STR SN
Discover the MTA 156 series Board Mount Power Connector, a reliable solution for your power connectivity needs. With CSA and UL standards met, rest assured of its quality and safety. Featuring a single row design with 23 tab contacts, this connector is perfect for power applications. The polyester housing in natural color, along with tin-plated copper alloy contacts, ensures durability and efficient performance. Operating temperature range of -55 to 105°C, it offers versatility for various environments. Its vertical mount orientation and friction lock mating retention make installation secure and hassle-free. With a voltage rating of 600V AC and contact amperage of 7A, it is suitable for demanding power circuits. Ideal for appliances and other power applications, this header connector is RoHS compliant for environmental responsibility. Whether in industrial or consumer electronics, the MTA 156 series is a trusted choice for power connectivity. With 250 pieces in a package, stock up on this essential connector for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640445-3 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 23 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 23 |
Contact Layout: | Inline |
Connector Length: | 3.588 in, 91.14 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .06 in, 1.53 mm |
Header Type: | Unshrouded |
Accepts Wire Insulation Diameter: | .197 in, 5 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640445-3 |
SKU: | AMP2-640445-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |