Enhance the longevity of your MTA 156 series connectors with our durable Dust Protection Cover. Crafted from UL 94V-0 compliant polyester, this cover ensures reliable performance in various environments. Designed for convenience, it features a pitch of 3.96mm and accommodates 24 positions. With a standard profile and operating temperature range of -55 to 105°C, it's ideal for a wide range of applications, particularly in appliances. RoHS compliant, it's a sustainable choice for your connectivity needs. Upgrade your setup with this essential accessory for optimal protection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-640551-4
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 24
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Closed End
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2-640551-4
SKU: AMP2-640551-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download