2-6437285-5

SUPER SEAL 34POS CAP ASSY H AU

Introducing the SUPER SEAL 34POS CAP ASSY H AU, a vital component for automotive applications. This black connector features a rugged design with four rows of 34 positions, ensuring reliable connectivity in demanding environments. Suitable for through-hole soldering, it guarantees secure attachment to circuit boards. With a pitch of 3.5mm and 3mm, it accommodates various wire sizes. Operating at temperatures up to 125°C, it meets the stringent requirements of automotive systems. The gold plating on the contacts ensures excellent conductivity, while the sealable construction provides protection against moisture and contaminants. Ideal for wire-to-board or wire-to-device connections, this connector is essential for automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-6437285-5
Color: Black
Series: SUPERSEAL 1.0mm
Number of Rows: 4
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .118 in, .138 in, 3.5 mm, 3 mm
Voltage: 250 V AC, 250 V DC
IP Rating: JIS D0203
Pin Diameter: .039 in, 1 mm
Package Quantity: 14
Number of Positions: 34
Mount Orientation: Horizontal/90°
GPL: J12
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Panel Mount: Without
Shielded: No
PCB Retention: Without
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J602
Number of Signal Positions: 34
Connector System: Wire to Board, Wire-to-Device
Rated Voltage: 250 VAC, 250 VDC
ECCN: EAR99
Connector Width: 23 mm, .906 in
PCB Mount Alignment: Without
Length: 1.791 in, 45.5 mm
Locking Interface: With
Interface Plating: Gold (Au)
Nominal Voltage Architecture: 12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes: With
Packaging Type: Tube
Hybrid Header: No
Profile Height From PCB: 21.4 mm, .843 in
Material Flammability Standard: UL 94-HB
Part Aliases: 2-6437285-5
SKU: AMP2-6437285-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: