6437288-4
SUPER SEAL 26POS CAP ASSY H AU
Enhance connectivity in industrial and commercial transportation applications with this SUPER SEAL 26POS CAP ASSY H AU. Featuring a durable black housing and 1.0mm pitch, this connector is designed for reliable performance. With 26 positions, it offers ample connectivity options, while its through-hole solder termination method ensures secure installation. Operating in temperatures ranging from -40°C to 125°C, it can withstand harsh environments. Gold plating on the contacts ensures optimal signal transfer, while its UL 94V-0 material flammability standard provides added safety. Perfect for wire-to-board and wire-to-device connections, this connector is RoHS compliant, making it an environmentally friendly choice. With its compact design and tube packaging, it's convenient for various automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6437288-4 |
Color: | Black |
Series: | SUPERSEAL 1.0mm |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Pin Diameter: | .039 in, 1 mm |
Number of Positions: | 26 |
Mount Orientation: | Horizontal/90° |
GPL: | J12 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J602 |
Number of Signal Positions: | 26 |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC, 250 VDC |
ECCN: | EAR99 |
Connector Width: | 1.555 in, 39.5 mm |
PCB Mount Alignment: | Without |
Length: | 1.437 in, 36.5 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 1.098 in, 27.9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6437288-4 |
SKU: | AMP6437288-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |