| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108789-2 |
| Gain: | 1 dB |
| Band Type: | Single Band |
| Antenna Type: | Chip, PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 2400 - 2483.5 MHz |
| Center Frequency: | 2441.75 MHz |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2:1 |
| Protocol: | 802.11b, 802.11g, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2108789-2 |
2108789-2
| Heilind Number: | AMP2108789-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108789-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Chip Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
RoHS-compliant and designed for seamless integration, this high-performance chip antenna boasts a 1 dB gain for optimal signal reception in the 2400 - 2483.5 MHz frequency range. Perfect for Bluetooth and Wi-Fi applications, its omnidirectional design ensures reliable connectivity. With surface mount installation and a 50 Ω impedance, it's a versatile choice for various wireless protocols including ZigBee, Bluetooth, 802.11b, and 802.11g. Featuring linear polarization and a VSWR of 2:1, this antenna is a must-have for compact, internal/embedded mounting solutions.


