2118310-1

Heilind Number:AMP2118310-1
Manufacturer:TE Connectivity
Manufacturer Number:2118310-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular / Wi-Fi, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118310-1
Gain:3.5 dB
VSWR:3:1
Protocol:EU Triband, LTE, UMTS, US Dual Band, WCDMA
Band Type:Multi Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Tab, Through Hole
Application:Cat-M/NB-IoT, Cellular, ISM, Wi-Fi
SKU:AMP2118310-1

Detailed Description

Enhance connectivity with our high-performance PCB Antenna, designed for Cat-M/NB-IoT, Cellular, and Wi-Fi applications. This multi-band antenna boasts internal/embedded mounting capabilities, making it a versatile choice for various devices. With an omnidirectional design and a gain of 3.5 dB, it ensures reliable signal reception and transmission. RoHS compliant and featuring a 50 Ω impedance, this antenna is suitable for LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols. Whether for industrial, commercial, or consumer use, its through-hole/tab mounting style offers easy installation. Stay connected seamlessly with this efficient and compact antenna solution.