1-2132230-7
EP2.5 Shrouded HDR ASSY 17P VE
Discover the EP2.5 Shrouded HDR ASSY 17P VE, a versatile connector in the Economy Power 2.5 series. Ideal for power and signal applications, this connector features a durable Nylon 6/6 housing in a sleek white color. With a vertical mount orientation and through-hole solder termination, it offers secure PCB attachment. Its 17-pin design, with a 2.5mm pitch, can handle up to 4.2A of current at 250VAC. Meeting UL 94V-0 flammability standards, it ensures safety in various environments. With a compact size and inline contact layout, it's perfect for wire-to-board connections. Whether in appliances or other electronic devices, this connector guarantees reliable performance in a wide range of operating conditions, from -55 to 105°C. Compliant with RoHS regulations, it's a sustainable and high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2132230-7 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 250 |
Contact Amperage: | 4.2 A |
Number of Positions: | 17 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | 45 °F, -55 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 1.77 in, 45 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round, Square |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2132230-7 |
SKU: | AMP1-2132230-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |