213734-1
CMC RECEPTACLE ASSY,SIZE 22-16
Enhance your electronic connections with this CMC Receptacle Assembly, designed for optimal performance in power applications. Featuring a durable black thermoplastic housing and a secure panel mount, this assembly ensures reliability in any setting. With a 22-16 shell size and pin contact type, it offers a seamless fit for your project. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. With 16 positions and a voltage rating of 600 V DC, it's a versatile solution for your connectivity needs. Trust in its quality as a part of the AMP CPC series, compliant with RoHS regulations. Upgrade your circular power connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213734-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Housing Material: | Thermoplastic |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 600 V DC |
Shell Size: | 22 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213734-1 |
Keying: | A |
Number of Signal Positions: | 16 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 1.899 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Housing Plating Material: | Nickel |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |