206036-7
CPC RECPT,SZ 17-16,SMALL PACK
Enhance your connectivity with this small pack of CPC receptacles, designed for size 17-16 applications. Featuring a durable black housing made of PA 6.6 GF material, these panel mount connectors ensure reliable performance in various environments. With a contact type of pin and a shell size of 17, they offer a secure and efficient connection for your power needs. Rated for 13A and 600V DC, these connectors meet stringent safety standards with a UL 94V-0 flammability rating. Suitable for a wide range of applications, they provide 16 positions for versatile connectivity. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), these all-plastic connectors are RoHS compliant, making them an environmentally friendly choice for your projects. Upgrade your circular power connections with these high-quality housing components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206036-7 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Housing Material: | PA 6.6 GF |
Mount Type: | Panel Mount |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206036-7 |
Keying: | A |
Number of Signal Positions: | 16 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2018 | E-18-006729 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings. This applies to 206036-4, 206036-5 and 206036-8 only. No changes are being made to 206036-1, 206036-2, 206036-3 and 206036-7. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |