213893-1
CPC RCPT,FLNGE MNT,SRS 6,17-10
Easily install and secure your power connections with this Flange Mount Circular Power Connector. Designed for Series 6, Size 17-10 housing, this female connector features a durable black nylon construction and straight body orientation. With UL 94V-0 compliance, it ensures safety and reliability in various applications. The panel mount design allows for convenient installation, while the 10 socket contacts provide efficient power transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 250VDC, it offers high performance in demanding environments. Perfect for industrial and commercial use, this connector is RoHS compliant, meeting environmental standards. Upgrade your power connections with this essential housing component from AMP CPC.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213893-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 10 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213893-1 |
Keying: | A |
Number of Signal Positions: | 8 |
Reverse Numbering: | With |
Number of Power Positions: | 2 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.5 - 3.3 mm / 3.96 - 6.6 mm / .06 - .13 in / .156 - .26 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |