206037-3
CPC PLUG ASSEMBLY SZ 17-16
Enhance your connectivity with our CPC Plug Assembly, designed for size 17-16 applications. This female connector, part of the AMP CPC series, boasts a durable black thermoplastic housing that meets UL 94V-0 standards for safety. With 16 contacts, it offers reliable performance for various power and signal transmission needs. The cable mount feature allows for easy installation, while the straight body orientation ensures seamless connectivity. Operating at up to 600V DC, it's suitable for a wide range of industrial applications. Trust in its high-quality construction, with all-plastic shell and RoHS compliance, for efficient and compliant power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206037-3 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206037-3 |
Keying: | A |
Number of Signal Positions: | 16 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |