1445526-1
REC,8-1,FRE HNG,SM INS,STD KEY
Enhance your power connectivity with this compact and efficient REC housing, designed for maximum performance in demanding environments. Featuring a sturdy thermoplastic construction in sleek black, this housing is equipped with a standard key for secure locking. With a male gender and one contact pin, it ensures reliable power transmission. Meeting UL 94V-0 flammability standards, it guarantees safety, while its crimp termination method offers easy installation. Operating at voltages up to 250 VDC and amperages of 7.5 A, it's suitable for a wide range of applications. The shell size 8 and all-plastic construction make it durable, even in harsh conditions, with an operating temperature range from -55 to 105°C (-67 to 221°F). RoHS compliant, this housing is part of the AMP CPC series, known for its high-quality circular connectors. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445526-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 1 |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 8 |
Contact Type: | Pin |
Number of Positions: | 1 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445526-1 |
Seal Type: | Peripheral / Wire Entry Seal |
Number of Signal Positions: | 1 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Accepts Wire Insulation Diameter Range: | .89 - 1.5 mm / .035 - .059 in |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1/2-20 UNF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |