925366-3
MOD 4 REC.HSG 1X03P
Experience seamless connectivity with our MOD 4 REC.HSG 1X03P housing, a vital component in the AMPMODU IV/V series. Designed for receptacle use, this green-colored housing is crafted from durable polyamide, ensuring longevity and reliability. With three socket contacts, crimp termination method, and 2.54mm pitch, it guarantees secure and efficient connections. UL 94V-0 compliant, it meets stringent safety standards for peace of mind. Operating in temperatures ranging from -65 to 105°C, it's suitable for various industrial applications. Packaged in a box of 1000, it's convenient for large-scale projects. Whether for PCB assembly or other electronic tasks, this connector housing is a versatile solution. Rest assured, it's RoHS compliant, demonstrating our commitment to environmental responsibility. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925366-3 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyamide |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .55 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 277 |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .55 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925366-3 |
SKU: | AMP925366-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |