Enhance your connectivity with our Positive Lock 250 series Straight Receptacle. Crafted from durable Phosphor Bronze with Tin plating, this terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Its F-Crimp design accommodates 13-11 AWG wire sizes, offering a secure fit for 6.35mm (.25 inch) tabs. With an open barrel construction and the ability to accept wire insulation diameters of .118-.161 inches (3-4.1mm), it provides versatility for various applications. Trust in this high-quality Quick Disconnect for efficient and durable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 216331-2
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .161 in, 3 - 4.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP216331-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: