Enhance your electrical connections with our POS-LOCK STECKH 6.3 receptacle from the Positive Lock 250 series. Crafted from durable Phosphor Bronze, this straight orientation terminal ensures secure crimps for 13-11 AWG wires. With a compatible tab width of 6.35 mm and thickness of .81 mm, it guarantees a perfect fit for various applications. Operating flawlessly in temperatures ranging from -40 to 110°C, it's a reliable choice for your projects. Unplated contact plating and an open barrel design further enhance its performance, while accommodating wire insulation diameters from .13 to .185 inches. Trust in our Quick Disconnects line for top-quality connectors that meet your needs. Rest assured, this product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 928958-2
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 22.3 mm, .88 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .13 - .185 in, 3.3 - 4.7 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP928958-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: