2170767-5

CAGE ASSY, QSFP28, 1X3, GASKET

Upgrade your connectivity with the CAGE ASSY, featuring a QSFP28 interface and a 1x3 port configuration. Designed for board mount installation with a termination method of Through Hole - Press-Fit, this assembly guarantees secure and efficient data transfer. Meeting UL 94V-0 flammability standards, it ensures safety in all environments. With a data rate of 28 Gb/s, it's ideal for high-speed applications, while its operating temperature range of -40 to 85 °C (-40 to 185 °F) allows for versatile use. This Nickel Silver cage, part of the zQSFP+/QSFP28 series, is RoHS compliant, making it a reliable and environmentally friendly solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170767-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage
ECCN: EAR99
Cage Type: Ganged
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2170767-5
SKU: AMP2170767-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: