2173238-1

1x3 Cage Assy, Bhnd Bezel, QSFP28

Enhance your high-speed connectivity with this QSFP28/56 Board Mount Connector. Featuring three ports with Through Hole - Press-Fit termination, it ensures secure and reliable signal transmission in standard applications. With UL 94V-0 flammability standard compliance and a sealable design, it guarantees safety and protection. Its nickel silver construction and tin plating on the PCB contact terminals offer durability and efficient performance. Suitable for a 1 x 3 port matrix configuration, this connector is ideal for data and device applications. Its ganged cage type, along with compatibility with heat sinks, ensures optimal functionality. ROHS compliant and designed for lead-free solder processes, it meets environmental standards. Upgrade your connectivity solutions with this high-speed cage and connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2173238-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .086 in, 2.2 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Customer Applied Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage
ECCN: EAR99
Cage Type: Ganged
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2173238-1
SKU: AMP2173238-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: