2170783-5

CAGE ASSY, 1X4, QSFP28, GASKET, HS

Enhance your connectivity with this high-performance CAGE ASSY, designed for seamless integration in QSFP28/56 data interfaces. Featuring a sturdy Board Mount construction with Through Hole - Press-Fit termination, this assembly ensures reliable signal transmission in standard applications. With a 1 x 4 port matrix configuration and UL 94V-0 material flammability standard compliance, it guarantees both efficiency and safety. Operating within a wide temperature range from -40 to 85°C (-40 to 185°F), this connector is suitable for diverse environments. Its Nickel Silver cage material and Anodized Black heat sink finish provide durability and effective heat dissipation, while the included elastomeric gasket offers EMI and RFI protection. RoHS compliant and featuring standard enhancements, this assembly is a dependable choice for your high-speed connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170783-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Cage Material: Nickel Silver
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170783-5
SKU: AMP2170783-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: