4-1123723-9

3.96 EP HDR ASSY 9P(RED)

Introducing our Economy Power Connector, a reliable solution for your PCB connection needs. With a low-profile design and vertical mount orientation, this red housing connector offers seamless integration in various applications. Featuring polybutylene terephthalate housing material and brass contacts with tin plating, it ensures durability and efficient power transmission. With a pitch of 3.96mm and a contact layout of Inline, it's perfect for wire-to-board setups. This connector is UL 94V-0 compliant for safety and can handle up to 250VAC and 7.5A. With a package quantity of 700, it's ideal for bulk installations. Operating temperature ranging from -25 to 105°C (-13 to 221°F), it's suitable for diverse environments. Whether for appliances or other power circuit applications, this connector, with its through-hole solder termination method, guarantees secure and stable connections on your PCB. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your connectivity with this high-performance PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1123723-9
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 7.5 A
Number of Positions: 9
Housing Color: Red
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.417 in, 35.58 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .3 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1123723-9
SKU: AMP4-1123723-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/23/2014 E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at
an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the
production drawing.
Download