2238206-3

FASTON 250 STD REC RHFLAG TAB 22-18 TPBR

Enhance your electrical connections with our FASTON 250 Standard Receptacle Right-Flag Tab. Designed for 22-18 wire sizes, this terminal ensures secure and efficient performance in a variety of applications. Constructed with durable brass and plated with tin, it offers reliable conductivity and corrosion resistance. The 6.35mm (.25 in) wide tab with a thickness of .81mm (.032 in) guarantees a snug fit. Its flag orientation facilitates easy installation, while the operating temperature range of -40 to 125°C (-40 to 257°F) ensures versatility. Perfect for HVAC systems and other high-voltage applications, this Faston terminal is a must-have for professionals seeking quality and efficiency in their projects. Upgrade your toolkit with this essential component and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2238206-3
Series: FASTON 250
Contact Material: Brass
Contact Plating: Tin
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Wire Size: 3200 - 8300 CMA
Crimp Type: Tab-Lok
Barrel Type: Open
Product: Quick Disconnects
SKU: AMP2238206-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: FASTON .250
Quick Disconnect Packaging Method: Reel/Carton
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable
Quick Disconnect Insertion Force: Low

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: