Easily integrate power and signal connections with this AMP CT Box Header for vertical surface mounting. Featuring 8 pins in a single row, this connector ensures efficient board-to-board connectivity. Made of durable PA 6T GF housing material in a natural color, it meets UL 94V-0 flammability standards for enhanced safety. With a contact rating of 4A at 125V AC/DC, it is suitable for various applications. The tin-plated brass contacts offer reliable conductivity, while the 2mm pitch allows for precise alignment on the PCB. Designed for pick and place assembly, this header is ideal for automated production processes. Its compact dimensions, measuring 18mm in length and 5.8mm in width, make it space-efficient on the board. Operating within a wide temperature range of -40 to 105°C, it ensures performance in diverse environments. Whether for industrial machinery, telecommunications, or consumer electronics, this connector provides a dependable solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292174-8
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 8
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 700
Contact Amperage: 4 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 18 mm, .709 in
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 292174-8
SKU: AMP292174-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: