292132-5
CT P/HDR BOX V 5P NAT
Elevate your PCB assembly with our AMP CT P/HDR BOX V 5P NAT connector. Designed for vertical board mounting, this high-performance connector features five contacts with a 2 mm pitch, ideal for power and signal applications. Crafted from durable Nylon 6/6 housing and brass contacts plated with tin, it ensures reliable conductivity and longevity. With UL 94V-0 flammability standard compliance, you can trust in its safety. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the quality standards of UL and CSA agencies. Its compact size, at just 6.8 mm in height, makes it suitable for various electronic devices. RoHS compliant and packed in bags for convenience, this connector is a must-have for efficient PCB connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292132-5 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 4 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .267 in, 6.8 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3178 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 11.8 mm, .465 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round, Rounded |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | Kinked Legs |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292132-5 |
SKU: | AMP292132-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |