3-292229-6

1.5 MINI CT D/R SMT 36P V ONTA

Enhance your PCB assembly with the AMP Mini CT Board Mount Header, a high-performance connector designed for signal applications. With a contact layout featuring staggered pins, this connector accommodates 36 contacts in a compact and efficient manner. The housing, made of UL 94V-0 rated Nylon GF, ensures durability and safety. Surface mount termination and a pitch of 1.5mm facilitate easy installation onto your circuit board. Its brass contacts, plated with tin for optimal conductivity, are suitable for wire sizes ranging from 24 to 28 AWG. The connector's vertical mount orientation, along with locating posts for alignment, streamlines the assembly process. With agency certifications from UL and CSA, as well as RoHS compliance, rest assured of its quality and environmental responsibility. Elevate your connectivity solutions with the AMP Mini CT Board Mount Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292229-6
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon GF
Number of Contacts: 36
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 400
Contact Amperage: 2 A
Number of Positions: 36
Housing Color: Beige
Mount Orientation: Vertical
GPL: 398
Packaging: Reel & Carton
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .291 in, 7.4 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7481
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 1.279 in, 32.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .326 in, 8.3 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-292229-6
SKU: AMP3-292229-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: