6-292230-6
1.5 MINI CT SGL V SMT W/BOSS 1
Enhance your circuit connections with our AMP Mini CT series board mount connector. Featuring a durable nylon housing in sleek black, this connector offers reliable surface mount termination for 16 pin positions with a 1.5mm pitch. With a contact amperage of 2A and voltage ratings of 50V AC/DC, it's perfect for signal applications. UL 94V-0 rated for safety, it ensures peace of mind in operation. Staggered contact layout, square contact shape, and tin plating on the mating area guarantee efficient performance. Measuring 26.5mm in length and 4.7mm in width, this shrouded connector with pick and place assembly feature is ideal for wire-to-board setups. RoHS compliant and certified by UL and CSA, it meets stringent quality standards. With 500 units in tape and box packaging, it's ready for your assembly line. Elevate your PCB connectivity with this high-quality, reliable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-292230-6 |
Series: | AMP Mini CT |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 2 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .272 in, 6.9 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 1.043 in, 26.5 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-292230-6 |
SKU: | AMP6-292230-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |