6-292207-0
MINI CT SGL DIP V 10 BLUE
Enhance your circuit board connections with our AMP Mini CT Single DIP Connector. Designed for vertical board mounting, this blue connector features a durable Nylon GF housing with UL 94V-0 flammability rating. With 10 staggered pin positions and a pitch of 1.5 mm, it's ideal for signal applications. The brass contacts with tin plating ensure reliable conductivity, rated for 2A at 50V AC/DC. Featuring through-hole solder termination, the connector is easy to install on PCBs with a thickness of 1.6mm. Its kinked legs and mating retention offer secure assembly, while the pick and place cover simplifies production. Measuring just 8.4mm in height and 17.5mm in length, it's a compact and efficient solution for wire-to-board connections. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and safety of this essential component. Packaged in a box and tray, this connector is available in a quantity of 850, making it suitable for both small-scale and large-scale projects. Upgrade your electronic assemblies with this high-performance connector from our AMP series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-292207-0 |
Series: | AMP Mini CT |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 850 |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .33 in, 8.4 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7479 |
Contact Layout: | Staggered |
Connector Length: | 17.5 mm, .689 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-292207-0 |
SKU: | AMP6-292207-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |