Enhance your connectivity with the AMP Mini CT Receptacle Housing in striking blue. Designed for optimal performance, this housing features a crimp-type termination method and is crafted from durable Nylon 6/6 material, meeting UL 94V-0 flammability standards. With 20 positions and a 1.5mm pitch, it ensures secure and efficient power and signal transmission. Operating in a wide temperature range from -30 to 105°C, it is suitable for various environments. The housing, with a compact rectangular shape and cable mount capability, offers versatility in installation. RoHS compliant and boasting agency certifications, it guarantees quality and reliability. Perfect for wire-to-wire and wire-to-board connections, this connector is essential for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-353908-0
Color: Blue
Series: AMP Mini CT
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Socket
Strain Relief: No Strain Relief
Shape: Rectangular
Package Quantity: 500
Number of Positions: 20
Housing Color: Blue
Insulation Resistance: 500 MΩ
GPL: 398
Mating Retention Type: Detent
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .236 in, 6 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Detent
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 2246
Wire Size: .05 - .22 mm², 30 - 24 AWG
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.24 in, 31.5 mm
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Connector Product Type: Connector
Connector Width: .141 in, 3.6 mm
Mating Retention: With
Mating Connector Lock: Without
Insulation Diameter: .0334 - .041 in, .85 - 1.05 mm
Housing Configuration: Both Ends Closed
Internal / External: Internal
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 8-353908-0
SKU: AMP8-353908-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: