292230-4
1.5 MINI CT SGL V SMT W/BOSS 4
Introducing the AMP Mini CT PCB Pin Header, a reliable and efficient component for your electronic connections. With a 1.5mm pitch and a compact design, this header is perfect for surface mounting on your circuit board. Featuring four contacts in a single row, it allows for easy and secure wire-to-board connections. The housing, made of durable nylon in a natural color, is UL 94V-0 rated for safety. Brass contacts with tin plating ensure excellent conductivity and longevity. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for various environments. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and reliability of this connector. Perfect for signal applications, the AMP Mini CT PCB Pin Header is ideal for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292230-4 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 2 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .272 in, 6.9 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | .334 in, 8.5 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292230-4 |
SKU: | AMP292230-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |