5-292227-7

1.5 MINI CT SGL H SMT W BOSS 7

Enhance your signal connections with our AMP Mini CT Series Board Mount Connector. Designed for efficiency and durability, this connector features a single row configuration with 7 positions and a right-angle mount orientation, making it ideal for space-saving applications. The housing, made of UL 94V-0 rated Nylon 6T in sleek black, ensures reliable performance in various environments. With surface mount termination and pre-tin contact plating, it guarantees secure and efficient PCB connections. Operating within a wide temperature range of -30 to 105°C, and boasting agency certifications from UL and CSA, this connector is a dependable choice for your assembly needs. RoHS compliant and packaged in reels of 200, it's ready for efficient pick and place installation, facilitating smooth production processes. Elevate your connectivity solutions with this high-quality AMP connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-292227-7
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 2 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Reel
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 15 mm, .591 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-292227-7
SKU: AMP5-292227-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: