3-293041-2

FASTIN FASTON 250 TAB 0.35-1.00MM2 PTPBR

Enhance your electrical connections with our FASTIN-FASTON 250 Tab Terminal, featuring a durable Brass construction with Pre-Tin plating for reliable performance. Designed for wire sizes ranging from .32 to 1.04 mm² (17-22 AWG), this straight orientation terminal accommodates tabs with a width of 6.35 mm (.25 in) and thickness of .81 mm (.032 in). Its F-Crimp design ensures secure attachment, while the open barrel allows for easy installation. With an operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for various environments. Trust in our Quick Disconnects line for high-quality connectors that meet your needs. This RoHS-compliant product is a must-have in your toolkit for efficient crimping tasks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-293041-2
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 1.063 in, 27 mm
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 22 AWG, .32 - 1.04 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .091 in, 2.31 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP3-293041-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .36 mm / .014 in
Voltage (Max): 250 V
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.5 mm / .06 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: