Discover the versatility of our FF 250 REC 0.5-1.0MM2 PH.PB receptacle, part of the FASTIN-FASTON 250 series. Crafted from durable phosphor bronze with unplated contact plating, it ensures reliable conductivity in a variety of applications. With an overall length of .755 inches (19.2 mm) and straight orientation, it's easy to install and use. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this receptacle accommodates 17-20 AWG (0.51-1.03 mm²) wire sizes, making it ideal for various projects. The F-Crimp design allows for secure connections, while the open barrel type accepts wire insulation diameters of 1.4-2.3 mm (.055-.09 inches). RoHS compliant and high-quality, this receptacle is a must-have for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160928-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 19.2 mm, .755 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160928-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: