Enhance your electrical connections with our BUDG SPD 16-14 6 Spade Tongue terminals from the SOLISTRAND Budget series. These straight orientation terminals, featuring a #6 stud size and closed barrel design, are designed for reliable performance in temperatures up to 170°C (338°F). Suitable for use with 16 AWG wires, they provide a secure and durable connection for various applications. With their high-quality construction and easy crimp installation, these terminals are a must-have for any project requiring efficient wire termination.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 31704
Series: SOLISTRAND Budget
Connector Type: Spade Tongue
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP31704
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .787 g
Overall Length: 17.4 mm / .685 in
Stud Diameter: 3.68 mm / .145 in
Tongue Thickness: .7874 mm / .031 in
Barrel Inside Diameter: 2.261 mm / .089 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-023
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: