Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue connectors. Designed for professional-grade performance, these connectors feature a closed barrel and offset orientation for secure and efficient crimping. With a voltage rating of 600 V and a wide operating temperature range of 105°C to 221°F, they are suitable for a variety of applications. Insulated for added safety, they accommodate wire sizes ranging from 22 AWG to 1.42 mm². Straight terminal angles and RoHS compliance ensure ease of use and environmental responsibility. Elevate your connectivity with these high-quality connectors from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32947
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32947
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:20.55 mm / .809 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: