34203
PG BUTT SPLC 22-16COMM22-18MIL
Enhance your electrical connections with these durable PLASTI-GRIP butt splices. Designed for seamless termination of 22-16 AWG wires, these red splices ensure secure and reliable performance in a range of applications. Featuring a closed barrel design and insulation for added protection, they meet RoHS compliance standards for environmental responsibility. Elevate your crimping projects with these essential splice connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 34203 |
Color: | Red |
Series: | PLASTI-GRIP |
Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP34203 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | .321 g |
Splice Features: | Standard |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 4.34 mm / .171 in |
Overall Length: | 26.16 mm / 1.03 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 90 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |