1-34204-0
SPLICE,PG BUTT 16-14
Effortlessly join wires with our SPLICE, PG BUTT 16-14 connector from the PLASTI-GRIP series. Designed for 16-14 AWG wires, this blue splice ensures secure connections. Featuring a closed barrel and insulation, it guarantees safety and reliability in every application. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various projects, this splice is a must-have for professionals and DIY enthusiasts alike. Upgrade your wire connections with ease and efficiency using this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-34204-0 |
Color: | Blue |
Series: | PLASTI-GRIP |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP1-34204-0 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | .397 g |
Splice Features: | Standard |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 6.22 mm / .245 in |
Overall Length: | 26.16 mm / 1.03 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 90 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |