350849-3

03P UMNL CAP TEST ASSY V0

Enhance your power and signal connections with our Universal MATE-N-LOK Connector Assembly. Designed for versatility and reliability, this connector features a single row housing made of durable Nylon in a natural color. With UL and CSA standards met, it ensures safety and performance. The cable mount, free-hanging design allows for easy installation. Its crimp termination method and pre-tin contact plating offer secure and efficient connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and rated for 600V AC, it's suitable for various applications. With three positions for power and signal transmission, it accommodates wire sizes from 10 to 30 AWG (.05 to 5.26 mm²). VDE tested and RoHS compliant, this connector assembly guarantees quality and environmental responsibility. Perfect for appliances and other devices, it's a essential component for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 350849-3
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Contact Type: Receptacle
Package Quantity: 1
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Natural
GPL: 236
Packaging: Carton
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Pre-Tin
Panel Mount: With
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1309
Number of Power Positions: 3
Wire Size: .05 - 5.26 mm², 10 - 30 AWG
Contact Layout: Inline
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Contact Termination Plating: Pre-Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 350849-3
SKU: AMP350849-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: