1-770246-0
UMNL II PIN AUNIPHBZ LP 12-10
Introducing the UMNL II PIN AUNIPHBZ LP 12-10, a versatile contact designed for high-performance applications. Part of the Universal MATE-N-LOK series, this contact features a durable construction with a phosphor bronze body, suitable for power circuit applications. With a voltage rating of 600 V AC and an amperage capacity of 7 A, it ensures reliable connectivity in diverse settings. The crimp termination method allows for secure attachment to 10-12 AWG stranded wires, making it ideal for cable mount installations. Gold plating on the contact mating area ensures low contact resistance and enhanced durability, while VDE testing and RoHS compliance guarantee quality and environmental responsibility. Perfect for appliances and power connectors, this contact is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-770246-0 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 600 V AC |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Termination Type: | Crimp |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1406 |
Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .2 in, 5.08 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .086 in, 2.18 mm |
Standards Met: | CSA ;UL |
Part Aliases: | 1-770246-0 |
SKU: | AMP1-770246-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |