4-1670894-1
8POS,AMP MCP2.8,REC HSG,ASSY
Elevate your automotive connectivity with our HDSCS series housing for female terminals. Designed for industrial and commercial transportation applications, this high-performance connector ensures reliable signal transmission in any environment. With a rugged IP67 rating and UL 94V-0 material flammability standard, it guarantees durability and safety. Featuring two rows with 8 positions, it offers secure and efficient wire-to-wire connection at a 6mm pitch. The black PBT GF body, measuring 2.13 inches in length, 1.23 inches in height, and 1.012 inches in width, is serviceable and sealable for added convenience. Operating flawlessly in temperatures ranging from -40 to 140 degrees Celsius, it's suitable for a wide range of applications. Trust in the quality and performance of this connector for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1670894-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.13 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1670894-1 |
SKU: | AMP4-1670894-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |