4-1670730-1
3POS,TAB 1.5X0.63,TAB HSG,ASSY
Enhance your automotive connections with this rugged HDSCS housing, designed for male terminals. With a single row and a 4mm pitch, it offers efficient signal transmission in demanding environments. Its IP67 rating ensures reliable performance even in harsh conditions, while the PBT GF body material meets UL 94V-0 flammability standards for added safety. The 3-position configuration, suitable for 60V DC, caters to various power needs. Featuring polarization and a sealable design, it guarantees secure and error-free connections. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), this housing is perfect for industrial and commercial transportation applications. Its compact yet sturdy construction, in a sleek blue color, makes it a versatile and serviceable component for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1670730-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.087 in |
Cable Exit Angle: | 180°, 90° |
Height: | 19 mm, .748 in |
Width: | 1.852 in, 47.05 mm |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1670730-1 |
SKU: | AMP4-1670730-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |