3-1703843-1
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
Enhance your automotive connectivity with our HDSCS series housing. Specifically designed for male terminals, this IP67-rated housing ensures reliable performance in industrial and commercial transportation applications. With a pitch of 4mm, it accommodates 3 positions for signal circuitry. Constructed from UL 94V-0 rated PBT GF material in a vibrant green color, it offers durability and visibility. The housing features strain relief capability and polarization for secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 140°C (-40 to 284°F), it is suitable for diverse environments. With a mating tab width of 1.6mm, cable exit angles of 180° and 90°, and a compact size of 47.05mm x 29.8mm x 1.173mm, it provides flexibility in installation. Whether for 12V, 24V, 42V, or 60V systems, this housing guarantees optimal performance. Designed for wire-to-wire connectivity, it offers ease of use in various automotive setups. Trust this housing for its quality design and serviceability, essential for maintaining your automotive connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1703843-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.476 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.173 in, 29.8 mm |
Width: | 1.852 in, 47.05 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1703843-1 |
SKU: | AMP3-1703843-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |