4-2299683-8
EP2.5 HDR 8P VERT W/O BOSS,TAPING,YELLOW
Enhance your power and signal connections with our Economy Power 2.5 connector, designed for reliable performance in a range of applications. Featuring a vertical mount orientation and bright yellow housing, this 8-position header is ideal for PCB installations. With a contact rating of 4.2A at 250VAC and solder termination, it ensures secure connectivity. Crafted from durable Polybutylene Terephthalate and brass, it offers longevity and conductivity. Operating in temperatures from -55 to 105°C, it's suitable for demanding environments. Each package includes 450 units, conveniently taped for easy handling during assembly. Trust in its quality and compliance with RoHS standards for your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2299683-8 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 450 |
Contact Amperage: | 4.2 A |
Number of Positions: | 8 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Tape |
Operating Temperature Range: | 131 - 221 °F, -55 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 22.5 mm, .89 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 4-2299683-8 |
SKU: | AMP4-2299683-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |