1-292230-2

1.5 MINI CT SGL V SMT W/BOSS 1

Introducing the AMP Mini CT 2 A Surface Mount Board Mount Connector, a versatile solution for signal circuit applications. With a housing made of durable nylon in a natural color, this connector features 12 brass contacts arranged in a single row with a 1.5 mm pitch for easy PCB mounting. Operating within a wide temperature range from -30 to 105 °C, it offers reliable performance in various environments. Its compact design, measuring 6.9 mm in height and .807 in in length, is ideal for space-constrained applications. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent safety and environmental requirements. The connector, packaged in tape and box format, is suitable for automated assembly processes, making it convenient for high-volume production. Trust in its quality and performance, backed by agency certifications from UL and CSA. Upgrade your PCB connectivity with this AMP Mini CT connector, your reliable partner in efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292230-2
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 20.5 mm, .807 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292230-2
SKU: AMP1-292230-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: