6-292206-3

MINI CT SGL DIP H 13P BLUE

Easily connect and secure your circuit with our MINI CT SGL DIP H 13P in Blue. This single-row board mount connector features a durable Nylon GF housing and brass contacts with tin plating, ensuring reliable signal transmission. With a pitch of 1.5mm, it accommodates 22-28 AWG wire sizes and operates at temperatures ranging from -30 to 105°C. UL 94V-0 rated for safety, this connector is suitable for various applications requiring a 50V AC/DC voltage. Its right-angle mount orientation and kinked legs PCB retention offer easy installation, while the pick and place cover assembly feature streamlines the production process. Certified by UL and CSA, and RoHS compliant, it meets international standards for quality and environmental responsibility. With a package quantity of 2100, it's ideal for high-volume assembly projects. Upgrade your connectivity solutions with this AMP Mini CT connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292206-3
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 2100
Contact Amperage: 2 A
Number of Positions: 13
Housing Color: Blue
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .332 in, 8.45 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Wire Size: 22 - 28 AWG
Contact Layout: Staggered
Connector Length: 22 mm, .866 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292206-3
SKU: AMP6-292206-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: