5-146255-3

06 MODII HDR DRST B/A .100 LF

Enhance your PCB connections with the AMPMODU Headers, a reliable choice for industrial applications. Featuring UL E28476 and CSA LR7189 standards compliance, these headers ensure high performance and safety. With LCP housing material and gold-plated phosphor bronze contacts, they offer durability and conductivity. The 2.54mm pitch and 30V AC voltage rating make them suitable for various electronic systems. This package includes 520 headers in black, perfect for vertical mounting on PCBs. Operating in a wide temperature range of -65 to 105°C, they guarantee consistent performance in harsh environments. RoHS compliant and with a UL 94V-0 flammability rating, these headers prioritize safety and environmental responsibility. Upgrade your PCB assemblies with these high-quality connectors that meet stringent quality and regulatory standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-146255-3
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 520
Contact Amperage: 3 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 5 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5420
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146255-3
SKU: AMP5-146255-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: