1-534206-0
20 MODII VRT DR CE 100/115
Enhance your PCB connectivity with our Modu Connector System, featuring a straight orientation and through-hole solder termination for seamless integration. With a pitch of 2.54mm and a contact spacing of .1 inch, this black-housed connector offers 20 positions in a 2-row configuration, perfect for various applications. Designed for reliability, it boasts UL 94V-0 flammability standard compliance and a voltage rating of 333V AC. The gold-plated phosphor bronze contacts ensure high conductivity and durability, while the polyester housing guarantees robust performance. Stackable and suitable for vertical mounting, this industrial-grade connector is ideal for board-to-board interconnections, meeting standard temperature ratings and RoHS compliance for added peace of mind. Elevate your electronic designs with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-534206-0 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 22 |
Contact Amperage: | 2 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-534206-0 |
Replacement Part: | 6-534206-0 |
SKU: | AMP1-534206-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |