6450831-5
MBXLE R/A HDR 72S
Elevate your power and signal connections with the MBXLE R/A HDR 72S from the MULTI-BEAM XLE series. This high-performance right-angle header features four rows of 72 pin contacts, allowing for robust board-to-board connections. Constructed with high temperature thermoplastic housing in a sleek black color, it meets UL 94V-0 flammability standards for enhanced safety. The through-hole solder termination method ensures secure and reliable installation, while the 2.54mm pitch and 50A contact amperage rating cater to high-power applications. With a voltage rating of 60V AC/DC and an operating temperature range of -40 to 125°C (-40 to 257°F), this connector is suitable for demanding environments. Its sequencing mating/unmating configuration and noble metal contact plating guarantee optimal performance. RoHS compliant, it offers peace of mind for environmentally conscious projects. Ideal for power and signal circuit applications, this header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6450831-5 |
Series: | MULTI-BEAM XLE |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Voltage: | 60 V AC, 60 V DC |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 50 A |
Number of Positions: | 72 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | E79 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L843 |
Number of Signal Positions: | 72 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .175 in, 4.45 mm |
Contact Retention: | Without |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Contact Material (Power): | Tin |
Mating / Unmating Configuration: | Sequencing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6450831-5 |
SKU: | AMP6450831-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/28/2012 | TE will move to Performance Based Plating while continuing to meet the existing Multi-Beam product specification. This important move gives TE the option to supply Multi-Beam products with either gold based plating or palladium nickel alloy with gold flash plating. Gold flash over Palladium Nickel plating has been in use for many years and has been Qualified by TE and other leading connector OEMs. This change allows TE to maintain competitive pricing on Multi-Beam connectors while still maintaining the same specified performance level. | Download |