5-87577-7

20 MODII HDR DRRA SHRD LF

Discover the reliability and versatility of our AMPMODU Headers series, designed to meet CSA LE7189 and UL E28476 standards for enhanced performance. With a housing made of durable thermoplastic and featuring two rows of through-hole solder termination, these connectors offer seamless connectivity. Crafted with phosphor bronze contacts and a pitch of 2.54mm (.1 in), each header ensures efficient signal transmission. The black housing with a right-angle mount orientation and detent window mating retention type allows for easy and secure installation. Operating in a wide temperature range from -65 to 105°C, these connectors are suitable for various industrial applications. RoHS compliant and with a high dielectric withstanding voltage of 750V AC/DC, they guarantee safety and quality. Whether for printed circuit board assembly or other electronic projects, these headers, with a package quantity of 144, are a reliable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-87577-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 144
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5221
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright, Matte
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
Termination Post Tail Length: .135 in, 3.43 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Shrouded Sides: 4
Standards Met: CSA LE7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 5-87577-7
SKU: AMP5-87577-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: