52273-1
TERMINAL,PIDG R IR 20 4
Easily connect and secure wires with our PIDG series Ring Tongue Terminal. Designed for efficient crimping, this insulated terminal features a closed barrel and straight angle for seamless installation. With a stud size of M2.5/#4, it's suitable for a variety of applications. Operating at temperatures ranging from 105°C to 221°F and with a voltage rating of 300V, it ensures reliable performance. Accommodating 20 AWG wire (.5 - .6 mm²) and 1186 CMA, it's perfect for maintaining electrical connections. Compliant with RoHS regulations, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 52273-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #4, M2.5 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 1186 CMA, 20 AWG, .5 - .6 mm² |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP52273-1 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Red |
Stripe Color: | Red |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 2.79 mm / .11 in |
Wire Insulation Diameter: | 1.17 - 2.79 mm / .046 - .11 in |
Overall Length: | 18.644 mm / .734 in |
Stud Diameter: | 2.84 mm / .112 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |
02/27/2015 | E-14-014715 - Product Improvement. | Download |