Easily connect wires with precision using these PIDG PVF2 Ring Tongue Terminals. Designed for optimal performance in industrial settings, they feature a closed barrel for secure crimping and insulation for added safety. With a stud size of M2.5 and #4, they accommodate wire sizes ranging from 22-16 AWG, making them versatile for various applications. The offset orientation and straight terminal angle provide flexibility in installation, while their high operating temperature range of 302°F (150°C) ensures reliability in harsh environments. Perfect for professionals in need of durable and efficient crimp terminals, these PIDG connectors are a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53405-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:150 °C, 302 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53405-1
Plating Material:Tin-Lead
Insulation Sleeve Color:Natural
Number of Holes:1
Military Part Class:Class I
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:17.07 mm / .672 in
Stud Diameter:3.02 mm / .119 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:Yes
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/24/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Product Change Notice Download