Enhance your electrical connections with our Spring Spade Terminal, designed for optimal performance in a variety of applications. With a #10 stud size and straight orientation, it ensures a secure fit while accommodating 16-14 AWG wire sizes. Operating at temperatures up to 170°C (338°F), this terminal is reliable even in high-heat environments. Its closed barrel design offers added protection, while its straight terminal angle allows for easy installation. RoHS compliant and part of our Rings & Spades collection, it guarantees both quality and environmental responsibility in one. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53834-2
Connector Type:Spring Spade
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53834-2
Plating Material:Tin
Overall Length:17.4 mm / .685 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-030
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: