5414460-1
BNC PCB VERTICAL ASSY
Experience seamless connectivity with our BNC PCB VERTICAL ASSY, a reliable and high-performance jack panel mount connector designed for optimal signal transmission. Crafted with precision, this straight-bodied connector features a durable zinc construction and gold-plated phosphor bronze contacts, ensuring superior conductivity. With an impedance of 50 Ω and an operating frequency of 4 GHz, it guarantees efficient RF signal transfer. Its bayonet mating type and single port configuration make it easy to install and use. Perfect for commercial applications, this BNC connector operates flawlessly in a wide temperature range from -55 to 85 °C. Trust in its quality and performance for your RF coaxial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5414460-1 |
Series: | OEG Miniature Relay PCF,PCH |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .18 in, 4.57 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | Polyester, PBT |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Part Aliases: | 5414460-1 |
SKU: | AMP5414460-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |